GBC65DETI

Heilind Number:SULGBC65DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DETI

Detailed Description

Introducing the GBC65DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 130 positions across two rows, it offers ample connectivity for complex electronic systems. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is perfect for power and data-intensive applications. Its cantilever contact type and straight orientation provide easy mating and un-mating, while the matte tin termination plating ensures long-term durability. Compact yet robust, the GBC65DETI is the ideal choice for high-reliability connectivity solutions.