GBC65DETN

Heilind Number:SULGBC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DETN

Detailed Description

Introducing the GBC65DETN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, each meticulously crafted with PA9T and Phosphor Bronze, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1 in), it offers seamless integration on your PCB. The gold-plated Cantilever contacts guarantee optimal signal transmission, rated for up to 700 VAC and 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation and no-mounting design simplify installation, while the matte tin termination plating enhances solderability. With 130 positions and a tail length of 5.08mm (.2 in), it provides ample connectivity options. Trust the GBC65DETN for secure and efficient board-to-board connections in your electronic designs.