GBC65DEYI

Heilind Number:SULGBC65DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DEYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DEYI

Detailed Description

Introducing the GBC65DEYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it delivers efficient power transmission. The connector offers 130 positions in a compact design, with two rows for easy connectivity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Cantilever contact type guarantees stable connections, while Matte Tin termination plating enhances durability. With a connector height of 10.95mm and width of 8.38mm, it is space-efficient yet robust. Perfect for aerospace, industrial, and telecommunications applications, the GBC65DEYI is a reliable solution for your connectivity needs.