GBC65DKAD

Heilind Number:SULGBC65DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKAD

Detailed Description

The GBC65DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it can handle power-intensive tasks with ease. The female connector has two rows of contacts with a pitch of 2.54mm, making it suitable for various PCB layouts. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The cantilever contact type, gold plating, and matte tin termination ensure optimal signal transmission and longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. With 130 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. Trust the GBC65DKAD for high-reliability connections in your electronic designs.