GBC65DKAH

Heilind Number:SULGBC65DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKAH

Detailed Description

The GBC65DKAH is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it facilitates easy mating and disconnection. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method make installation efficient and secure. The connector's sleek design, with a height of 13.97mm and width of 9.4mm, is space-saving yet durable, meeting the highest industry standards for performance and reliability. Perfect for board-to-board connections, card edge applications, and more, the GBC65DKAH is an essential component for any electronic system requiring robust interconnectivity.