GBC65DKAI

Heilind Number:SULGBC65DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKAI

Detailed Description

Introducing the GBC65DKAI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector offers a secure threaded mount and through-hole termination method, making it ideal for industrial use. The Cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is perfect for aerospace, military, and industrial systems. Measuring at 13.97mm in height and 9.4mm in width, the GBC65DKAI is compact yet robust. Its matte tin termination plating ensures durability and longevity. With 130 positions, it offers ample connectivity options for complex PCB designs. Trust in the GBC65DKAI for high-reliability board-to-board and card edge connections.