GBC65DKAS

Heilind Number:SULGBC65DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKAS

Detailed Description

Introducing GBC65DKAS, a high-performance PA9T & phosphor bronze connector designed for demanding applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Featuring two rows and a side hole mount type, it offers secure PCB connectivity. The thru-hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity and longevity. Each of the 130 cantilever contact positions, with a pitch of 2.54mm, allows for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this right-angle connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, suits space-constrained installations. With matte tin termination plating, it complies with industry standards for reliability. Whether in board-to-board or card-edge connections, the GBC65DKAS ensures top-notch performance.