GBC65DKDH

Heilind Number:SULGBC65DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKDH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKDH

Detailed Description

The GBC65DKDH is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and longevity. With a pitch of 2.54mm (.1in) and 130 positions across two rows, it offers versatile connectivity options. Engineered for efficiency, it has a straight orientation and clearance hole mount type for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic systems. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a compact size of 9.4mm (.37in) in width and 15.49mm (.61in) in height, it is ideal for densely packed PCB layouts. The matte tin termination plating adds further durability and corrosion resistance. Trust the GBC65DKDH for superior performance in critical electronic connections.