GBC65DKDN

Heilind Number:SULGBC65DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKDN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKDN

Detailed Description

Introducing the GBC65DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The cantilever contact type provides secure mating, while the straight orientation and two rows with 130 positions offer versatility in connectivity. With a termination method of thru-hole and termination plating of matte tin, it guarantees easy and durable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Measuring 9.4mm in width, .16in in tail length, and .61in in height, it is compact yet efficient, perfect for space-constrained designs. Trust the GBC65DKDN for seamless and robust board-to-board connections in your projects.