GBC65DKDS

Heilind Number:SULGBC65DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKDS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKDS

Detailed Description

Featuring a robust construction, the GBC65DKDS PCB connector ensures reliable power and data transmission in demanding environments. With a pitch of 2.54mm and two rows, this female connector offers a secure fit for 130 positions. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees high conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The connector, with a side hole mount type and thru-hole termination method, facilitates easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures corrosion resistance. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space on the board. Ideal for hi-rel environments, this connector is a reliable choice for aerospace, defense, and industrial systems.