| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DKED |
GBC65DKED
| Heilind Number: | SULGBC65DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DKED |
| ECAD Model: |
Specifications
Detailed Description
The GBC65DKED board-to-board connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance. With a compact design, it offers dual-row connectivity for efficient PCB integration. The 3A amperage and 700VAC voltage rating make it suitable for various applications. Gold-plated contacts on a cantilever design ensure excellent signal transmission. Tailored for right-angle orientation, this connector has 130 positions with a 2.54mm pitch. Its clearance hole mount type and through-hole termination method simplify installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. Matte tin termination plating enhances durability. The GBC65DKED is a high-quality solution for demanding board-to-board connections.

