| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DKEI |
GBC65DKEI
| Heilind Number: | SULGBC65DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DKEI Board to Board PCB Connector, designed for high-reliability applications. With a compact 2-row, right-angle orientation, this connector features 130 female contacts for secure connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability in harsh environments. The gold-plated contacts offer optimal conductivity, rated for 3A and 700VAC. Featuring a threaded mount and thru-hole termination, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a connector height of 13.97mm and a width of 9.4mm, it provides a space-efficient solution for PCB connections. Trust in the reliability and performance of the GBC65DKEI for your critical electronic systems.

