GBC65DKES

Heilind Number:SULGBC65DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKES

Detailed Description

Introducing the GBC65DKES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The cantilever contact type offers secure mating, while the right-angle orientation and side hole mount type allow for convenient PCB installation. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. Terminated through holes with matte tin plating, it ensures durability and solderability. Ideal for aerospace, military, and industrial applications, the GBC65DKES guarantees high reliability in mission-critical systems.