GBC65DKET

Heilind Number:SULGBC65DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKET
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKET

Detailed Description

Introducing the GBC65DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze and gold contact plating, this connector ensures reliable signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The cantilever contact type and right-angle orientation make it versatile for various PCB layouts. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating for enhanced durability, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the GBC65DKET for seamless performance and longevity.