GBC65DKJD

Heilind Number:SULGBC65DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKJD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKJD

Detailed Description

Introducing the GBC65DKJD, a high-performance board-to-board PCB connector engineered for precision connectivity in demanding environments. This female connector features two rows of PA9T and Phosphor Bronze contacts, with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it ideal for power and signal transmission. The cantilever contact design ensures reliable mating, while the gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a compact right-angle orientation and a total of 130 positions, this connector offers efficient space utilization on PCBs. Its rugged construction, rated for operation in temperatures ranging from -65 to 125°C, guarantees durability in harsh conditions. Trust the GBC65DKJD for secure and efficient board-to-board connections in your high-reliability applications.