GBC65DKJH

Heilind Number:SULGBC65DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKJH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKJH

Detailed Description

Introducing the GBC65DKJH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a right-angle orientation, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 130 positions, it allows for precise and secure connections. The termination method of through-hole mounting with a tail length of 12.7mm (.5in) ensures easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating enhances its reliability. Perfect for high-speed data transmission and power delivery, the GBC65DKJH is a top choice for professionals in the electronics industry.