GBC65DKJI

Heilind Number:SULGBC65DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKJI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKJI

Detailed Description

Introducing the GBC65DKJI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable installation on your PCB. The cantilever contact type and gold plating guarantee excellent conductivity and signal integrity. With 130 positions and a pitch of 2.54mm, this connector accommodates complex circuit layouts with ease. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating enhances durability and longevity, while the right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width save valuable board space. Trust the GBC65DKJI for high-reliability connections in your electronic designs.