GBC65DKJN

Heilind Number:SULGBC65DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKJN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKJN

Detailed Description

The GBC65DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 130 female contacts, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Through-hole termination method and matte tin plating guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the GBC65DKJN for high-reliability connections in critical electronic systems.