GBC65DKJT

Heilind Number:SULGBC65DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKJT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKJT

Detailed Description

The GBC65DKJT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact 2-row design and a threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for space-constrained layouts. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it offers reliable performance in harsh environments. Its 130 positions and 2.54mm pitch provide ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and reliable installation. Perfect for high-reliability applications, the GBC65DKJT is a top choice for engineers seeking quality and performance in their PCB designs.