GBC65DKMD

Heilind Number:SULGBC65DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKMD

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, SKU GBC65DKMD, offers reliable connectivity for your electronic assemblies. Featuring a female gender with two rows of contacts, it ensures efficient signal transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-performance standards. The cantilever contact type and straight orientation make it easy to install. With 130 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating offers durability. This connector, part of the high-quality GBC series, is ideal for demanding applications in aerospace, defense, and industrial sectors.