GBC65DKMH

Heilind Number:SULGBC65DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKMH

Detailed Description

Introducing the GBC65DKMH, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 130 cantilever contacts on a 2.54mm pitch, it offers exceptional connectivity in a compact form factor. The clearance hole mount type and wire wrap termination method make installation quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 14.22mm tail length and straight orientation provide flexibility in PCB layout. With matte tin termination plating and a connector height of 15.49mm, it guarantees durability and stability. Ideal for aerospace, defense, and industrial applications, the GBC65DKMH meets the highest standards of performance and reliability.