GBC65DKMN

Heilind Number:SULGBC65DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKMN

Detailed Description

The GBC65DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable and efficient power and signal transmission. With a 2.54mm pitch and straight orientation, it offers easy and secure connectivity in a variety of systems. Its cantilever contact type and wire wrap termination method further enhance its stability and performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Boasting 130 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating adds to its durability. Ideal for mission-critical applications, the GBC65DKMN is a top choice for engineers seeking high-reliability connectors.