GBC65DKMS

Heilind Number:SULGBC65DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKMS

Detailed Description

Introducing the GBC65DKMS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability in demanding environments. With a pitch of 2.54mm and an operating voltage of 700VAC, it offers seamless connectivity for power and signal transmission. The female connector, with two rows and 130 positions, is ideal for complex circuitry. Its side hole mount and wire wrap termination method provide secure attachment, while the cantilever contact type guarantees stable connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the GBC65DKMS for high-reliability performance in your electronic designs.