GBC65DKND

Heilind Number:SULGBC65DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKND

Detailed Description

The GBC65DKND is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable and efficient connectivity. With a current rating of 3A and a voltage rating of 700VAC, this female connector features two rows of 130 positions, making it ideal for demanding applications. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is space-saving on the PCB. The termination plating of matte tin further enhances its reliability. Perfect for use in hi-rel environments, the GBC65DKND is a top choice for demanding electronic applications.