GBC65DKNH

Heilind Number:SULGBC65DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKNH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKNH

Detailed Description

Introducing the GBC65DKNH, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic systems. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows, 130 positions, and a cantilever contact type, it offers versatile functionality. The gold-plated contacts on matte tin termination provide excellent conductivity and durability. Ideal for board-to-board and card edge connections, the GBC65DKNH is suitable for a wide range of applications. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Upgrade your connectivity with this straddle-oriented, clearance hole-mounted connector, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width. Trust in the GBC65DKNH for top-tier quality and efficiency in your electronic designs.