GBC65DKNI

Heilind Number:SULGBC65DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKNI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKNI

Detailed Description

The GBC65DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable connectivity. The female connector has two rows with a total of 130 positions, each with a cantilever contact design made of phosphor bronze and plated with gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and compliance with RoHS standards, the GBC65DKNI guarantees both performance and environmental responsibility in various industries.