GBC65DKNN

Heilind Number:SULGBC65DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKNN

Detailed Description

Introducing the GBC65DKNN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it is ideal for high-power applications. The female gender, two rows, and Cantilever contact type with gold plating guarantee secure and efficient connections. Its orientation allows for straddle mounting, while the termination method of Card Extender offers versatility in installation. With 130 positions and a pitch of 2.54mm, this connector accommodates complex PCB layouts with ease. The Matte Tin termination plating ensures durability even in harsh operating conditions ranging from -65 to 125°C. Compact in size, with a height of 13.97mm and width of 9.4mm, the GBC65DKNN is perfect for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, this connector excels in performance and reliability. Elevate your connectivity solutions with the GBC65DKNN.