GBC65DKNS

Heilind Number:SULGBC65DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKNS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKNS

Detailed Description

The GBC65DKNS connector, featuring PA9T and Phosphor Bronze construction, boasts a high amperage rating of 3A and is designed for female gender use. With two rows and a side hole mount type, it facilitates efficient card extender termination. The contacts are made of durable Phosphor Bronze with gold plating, ensuring reliable conductivity. At a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it offers secure connections for various applications. The cantilever contact type and straddle orientation, along with 130 positions, guarantee versatility in design. With a tail length of 15.37mm (0.605in) and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Compact in size, with a height of 13.97mm (0.55in) and width of 9.4mm (0.37in), it is ideal for board-to-board and PCB connections. The termination plating in matte tin ensures durability and longevity. Classified under hi-rel connectors, the GBC65DKNS is a reliable solution for your connectivity needs.