GBC65DKRI

Heilind Number:SULGBC65DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKRI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKRI

Detailed Description

Introducing the GBC65DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and high-power electronics. The female connector offers two rows with a pitch of 2.54mm, accommodating 130 positions for versatile connectivity. Its threaded mount type and card extender termination method provide secure and efficient installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a low profile and compact dimensions of 13.97mm height and 9.4mm width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial electronics, the GBC65DKRI guarantees high-performance connectivity.