GBC65DKRN

Heilind Number:SULGBC65DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKRN

Detailed Description

Introducing the GBC65DKRN, a high-performance female board-to-board PCB connector designed for reliable signal transmission. This connector features two rows of contacts made of PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The Cantilever contact type and straddle orientation provide secure connections, while the card extender termination method allows for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a total of 130 positions and a tail length of 5.97mm, it offers ample connectivity options. The matte tin termination plating further enhances its performance and longevity. Perfect for use in hi-rel environments, the GBC65DKRN is a reliable solution for your PCB connectivity needs.