The GBC65DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female connector has two rows, with a side hole mount type and cantilever contact design. Gold-plated contacts and matte tin termination offer excellent conductivity and durability. With a pitch of 2.54mm and 130 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBC65DKRS for secure and high-speed data transmission in aerospace, defense, and industrial systems.