| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGBC65DKRT |
GBC65DKRT
| Heilind Number: | SULGBC65DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T body and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The dual-row, threaded mount design with a cantilever contact type and straddle orientation offers secure connectivity. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GBC65DKRT for efficient and durable board-level connections.

