GBC65DKSD

Heilind Number:SULGBC65DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKSD

Detailed Description

Featuring a robust construction, the GBC65DKSD PCB Connector offers high-reliability connectivity for your electronic applications. With a pitch of 2.54mm and 130 positions across two rows, this female connector is designed for secure mounting via clearance holes. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal signal transmission even in demanding environments. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. The Matte Tin termination plating guarantees long-term durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card-edge connections. Upgrade your connectivity with the GBC65DKSD and experience seamless performance in your electronic systems.