GBC65DKSN

Heilind Number:SULGBC65DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKSN

Detailed Description

Introducing SKU GBC65DKSN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for female connectors. With a compact form factor featuring two rows and a pitch of 2.54mm, this connector ensures efficient signal transmission in electronic assemblies. Boasting a durable construction, it offers a contact rating of 3A at 700VAC, making it suitable for various applications. The Cantilever contact type and Thru Hole termination method guarantee secure and reliable connectivity. Operating flawlessly in extreme conditions ranging from -65 to 125°C, it's ideal for demanding environments. With 130 positions and a tail length of 4.83mm, this connector accommodates complex PCB layouts with ease. Trust the Gold-plated Phosphor Bronze contacts and Matte Tin termination plating for superior conductivity and longevity. Elevate your connectivity solutions with the GBC65DKSN.