| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DKSS |
GBC65DKSS
| Heilind Number: | SULGBC65DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DKSS, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row configuration with 130 positions spaced at 2.54mm pitch, it offers ample connectivity for complex circuitry. The cantilever contact design and side hole mount type guarantee secure and stable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of systems. Trust in the GBC65DKSS for efficient and durable board-to-board connections in your electronic assemblies.

