GBC65DKUD

Heilind Number:SULGBC65DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKUD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKUD

Detailed Description

Introducing the GBC65DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage applications. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. Additionally, with matte tin termination plating, it complies with RoHS standards. Ideal for use in aerospace, defense, and industrial electronics, the GBC65DKUD guarantees top-notch performance and longevity.