GBC65DKUH

Heilind Number:SULGBC65DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKUH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKUH

Detailed Description

Introducing the GBC65DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and an operating voltage of 700VAC, it offers efficient power transmission. The cantilever contact type and right-angle orientation provide secure connections, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With 130 positions and a tail length of 6.35mm, this connector accommodates complex circuitry with precision. Operating in a wide temperature range from -65 to 125°C, it's suitable for aerospace, defense, and industrial applications. Trust the GBC65DKUH for robust and dependable connectivity in your electronic systems.