GBC65DKUI

Heilind Number:SULGBC65DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKUI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKUI

Detailed Description

Introducing our GBC65DKUI, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers a reliable and secure connection in any circuit. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-saving designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Featuring 130 positions and a tail length of 6.35mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, guaranteeing stable soldering. Measuring 13.97mm in height and 9.4mm in width, the GBC65DKUI is compact yet efficient. Perfect for board-to-board or card edge connections, this connector is a reliable choice for your electronic projects.