| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DKUS |
GBC65DKUS
| Heilind Number: | SULGBC65DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DKUS, a high-performance female connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is ideal for power-intensive setups. Featuring two rows of 130 cantilever contacts plated with gold, it guarantees optimal conductivity. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Its operating temperature range of -65 to 125°C ensures functionality even in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Suitable for board-to-board and card edge connections, the GBC65DKUS is a vital component in high-reliability systems.

