GBC65DKUT

Heilind Number:SULGBC65DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKUT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DKUT

Detailed Description

Introducing the GBC65DKUT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Using a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varied environments. The right-angle orientation and 130 positions provide flexibility in PCB layouts. With matte tin termination plating, it offers enhanced durability. Perfect for hi-rel applications, the GBC65DKUT is a reliable choice for demanding electronic systems.