| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DRAH |
GBC65DRAH
| Heilind Number: | SULGBC65DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DRAH |
| ECAD Model: |
Specifications
Detailed Description
The GBC65DRAH is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector offers reliable power transmission. Featuring two rows of gold-plated, full bellow contacts, it ensures secure and low-resistance connections. The clearance hole mount type and through-hole termination method provide easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Perfect for industrial and commercial electronics, the GBC65DRAH guarantees long-term performance and reliability.

