GBC65DRAI

Heilind Number:SULGBC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRAI

Detailed Description

Introducing the GBC65DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows and a threaded mount type, ensuring secure attachment. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. Operating at 3A and 700VAC, it meets stringent power requirements. The full bellow contact type and right-angle orientation make it versatile for various applications. Offering 130 positions and a termination method of thru hole, it facilitates easy installation. With a temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh environments. Perfect for use in aerospace, defense, and industrial sectors, the GBC65DRAI is a top choice for high-reliability applications.