GBC65DRAN

Heilind Number:SULGBC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRAN

Detailed Description

The GBC65DRAN is a high-performance female connector designed for demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It is rated for 3A and 700VAC, making it suitable for power and signal transmission. Featuring two rows of 130 positions with a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a right angle orientation and thru-hole termination method, it is easy to install on PCBs. The connector has a wide operating temperature range of -65 to 125°C, making it suitable for a variety of industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the board. The matte tin termination plating ensures solderability. Overall, the GBC65DRAN is a versatile and reliable solution for board-to-board and card edge connections in critical systems.