GBC65DRAS

Heilind Number:SULGBC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRAS

Detailed Description

The GBC65DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts with full bellow design guarantee excellent signal integrity. With 130 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. The connector's compact size, with a height of 10.95mm and width of 10.16mm, ensures space-saving installation. Termination through-hole with matte tin plating further enhances its durability. A true powerhouse in the world of PCB connectors, the GBC65DRAS is a must-have for high-reliability applications.