| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DREH |
GBC65DREH
| Heilind Number: | SULGBC65DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DREH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability in harsh environments. With a low 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity in compact spaces. The clearance hole mount type and eyelet termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in diverse industrial settings. Its straight orientation and full bellow contact type further enhance signal integrity. Trust the GBC65DREH for secure and efficient board-level connections.

