GBC65DREI

Heilind Number:SULGBC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DREI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DREI

Detailed Description

Introducing the GBC65DREI, a high-performance PCB connector meticulously engineered for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. Its threaded mount type and eyelet termination method guarantee secure and stable installation. The connector, with two rows and 130 positions, accommodates complex connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Designed for board-to-board and card edge connections, the GBC65DREI is a top choice for reliable and efficient connectivity in various industries.