GBC65DREN

Heilind Number:SULGBC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DREN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DREN

Detailed Description

The GBC65DREN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various electronic systems. Its 2 rows of contacts and 130 positions offer ample connectivity options. The eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation and compact design with a height of 10.95mm and width of 10.16mm make it space-efficient on the PCB. Certified for quality and durability, this connector is a reliable choice for industrial and commercial applications.