GBC65DRES

Heilind Number:SULGBC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRES

Detailed Description

Introducing the GBC65DRES Board to Board PCB Connector, featuring a gender of Female and two rows for seamless connectivity. With a mount type of Side Hole and termination method via Eyelet, this connector ensures secure and reliable attachment. Crafted with high-quality Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The contact type of Full Bellow and straight orientation further enhance its functionality. With 130 positions and a tail length of 5.72mm, it offers ample connection possibilities. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained environments. The termination plating of Matte Tin ensures longevity. A versatile solution for PCB connectivity, the GBC65DRES is a must-have component for your electronic projects.