GBC65DRMD

Heilind Number:SULGBC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRMD

Detailed Description

Introducing the GBC65DRMD, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. With a pitch of 2.54mm (.1 in) and two rows for efficient signal transmission, this connector boasts a durable construction featuring PA9T and phosphor bronze contact materials with gold plating, ensuring reliable performance even in harsh environments. The loop bellow contact type and wire wrap termination method offer secure connections, while the clearance hole mount type facilitates easy installation. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its 130 positions and 14.22mm (.56 in) tail length provide ample connectivity options, while the compact dimensions of .61 in height and 9.4mm (.37 in) width make it ideal for space-constrained designs. Trust the GBC65DRMD for seamless board-to-board connections in your next project.