GBC65DRMI-S288

Heilind Number:SULGBC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRMI-S288

Detailed Description

The GBC65DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector offers 130 positions arranged in 2 rows with a 2.54mm pitch, making it ideal for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance in extreme conditions. The loop bellow contact type and straddle orientation further enhance its durability and signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Whether used in aerospace, military, or industrial applications, the GBC65DRMI-S288 is a reliable and high-quality connectivity solution.